Cart

SZ3C9.1

DIOTEC SZ3C9.1

image shown is a representation only

DIOTEC

Z-DIODE 3,0W 9,1V 5% MELF
Supplier: Diotec
Matchcode: SZ3C9.1
Rutronik No.: DZ9916
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0834 $
417.00 $

Prices

5,000 0.0834 $
10,000 0.0813 $
15,000 0.0799 $
20,000 0.0778 $
30,000 0.0758 $

Parameter

U(Z)
9.1 V
P(tot)
3 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?