Cart

SZ3C180

DIOTEC SZ3C180

image shown is a representation only

DIOTEC

Z-DIODE 3,0W 150V 5% MELF
Supplier: Diotec
Matchcode: SZ3C150
Rutronik No.: DZ11539
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0581 $
290.50 $

Prices

5,000 0.0581 $
10,000 0.0567 $
15,000 0.0557 $
20,000 0.0543 $
25,000 0.0528 $

Parameter

U(Z)
180 V
P(tot)
3 W
Tolerance
5 %
I(Z)
5 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?