Cart

SZ3C10

DIOTEC SZ3C10

image shown is a representation only

DIOTEC

Z-DIODE 3,0W 10V 5% MELF
Supplier: Diotec
Matchcode: SZ3C10
Rutronik No.: DZ9071
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0593 $
296.50 $

Prices

5,000 0.0593 $
10,000 0.0578 $
15,000 0.0568 $
20,000 0.0553 $
25,000 0.0539 $

Parameter

U(Z)
10 V
P(tot)
3 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?