Cart

SMZ6.2

DIOTEC SMZ6.2

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 6,2V 5% MELF
Supplier: Diotec
Matchcode: SMZ6,2
Rutronik No.: DZ8851
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0589 $
294.50 $

Prices

5,000 0.0589 $
10,000 0.0574 $
15,000 0.0564 $
20,000 0.0549 $
25,000 0.0535 $

Parameter

U(Z)
6.2 V
P(tot)
2 W
Tolerance
5 %
I(Z)
100 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?