Cart

SMZ5.6

DIOTEC SMZ5.6

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 5,6V 5% MELF
Supplier: Diotec
Matchcode: SMZ5,6
Rutronik No.: DZ7748
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.1039 $
519.50 $

Prices

5,000 0.1039 $
10,000 0.0966 $
15,000 0.0919 $
20,000 0.0831 $
25,000 0.0763 $

Parameter

U(Z)
5.6 V
P(tot)
2 W
Tolerance
5 %
I(Z)
5 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?