Cart

SMZ43

DIOTEC SMZ43

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 43V MELF
Supplier: Diotec
Matchcode: SMZ43
Rutronik No.: DZ8940
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0402 $
201.00 $

Prices

5,000 0.0402 $
10,000 0.0392 $
15,000 0.0385 $
20,000 0.0375 $
30,000 0.0365 $

Parameter

U(Z)
43 V
P(tot)
2 W
Tolerance
5 %
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?