Cart

SMZ150

DIOTEC SMZ150

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 150V 5% MELF
Supplier: Diotec
Matchcode: SMZ150
Rutronik No.: DZ11585
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0413 $
206.50 $

Prices

5,000 0.0413 $
10,000 0.0402 $
15,000 0.0395 $
20,000 0.0385 $
30,000 0.0375 $

Parameter

U(Z)
150 V
P(tot)
2 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?