Cart

SMS260

DIOTEC SMS260

image shown is a representation only

DIOTEC

SCHOTTKY DIODE 2A 60V MELF
Supplier: Diotec
Matchcode: SMS260
Rutronik No.: DSKYS4792
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.1538 $
769.00 $

Prices

5,000 0.1538 $
10,000 0.143 $
15,000 0.1361 $
20,000 0.123 $
30,000 0.113 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?