Cart

SMS2100

DIOTEC SMS2100

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 100V 2A MELF
Supplier: Diotec
Matchcode: SMS2100
Rutronik No.: DSKY4591
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: AMMOPACK
In Stock
0.101 $
505.00 $

Prices

5,000 0.101 $
10,000 0.0984 $
15,000 0.0967 $
20,000 0.0942 $
30,000 0.0917 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.79 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?