Cart

SMF26CA-Q

DIOTEC SMF26CA-Q

image shown is a representation only

DIOTEC

TVS-DI. BI 0,2KW 26V SOD123FL
Supplier: Diotec
Matchcode: SMF26CA-Q
Rutronik No.: DTRL11896
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.08 $
240.00 $

Prices

3,000 0.08 $
6,000 0.0722 $
9,000 0.071 $
12,000 0.07 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMF
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?