Cart

SM5819

DIOTEC SM5819

image shown is a representation only

DIOTEC

SCHOTTKY DIODE 1A 40V MELF
Supplier: Diotec
Matchcode: SM5819
Rutronik No.: DSKYS4688
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0694 $
347.00 $

Prices

5,000 0.0694 $
10,000 0.0677 $
15,000 0.0665 $
25,000 0.0648 $
35,000 0.063 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?