Cart

SM5406

DIOTEC SM5406

image shown is a representation only

DIOTEC

SI-DIODE 3A 600V MELF
Supplier: Diotec
Matchcode: SM5406
Rutronik No.: DLGL5353
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0681 $
340.50 $

Prices

5,000 0.0681 $
10,000 0.0664 $
15,000 0.0652 $
20,000 0.0635 $
25,000 0.0618 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1.2 V
T(j)max
175 °C
I(FSM)
70 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?