Cart

SL1K

DIOTEC SL1K

image shown is a representation only

DIOTEC

SI-DIODE 1A 800V SOD123FL
Supplier: Diotec
Matchcode: SL1K
Rutronik No.: DLGL6048
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
On request
0.01 $
30.00 $

Prices

3,000 0.01 $
6,000 0.0098 $
12,000 0.0096 $
21,000 0.0093 $
39,000 0.0091 $

Parameter

I(F)
1 A
V(RRM)
800 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1500 ns
I(FSM)
27 A
Automotive
NO
Package
SOD123FL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?