Cart

SK86

DIOTEC SK86

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 8A 60V SMC
Supplier: Diotec
Matchcode: SK86
Rutronik No.: DSKYS4704
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1678 $
503.40 $

Prices

3,000 0.1678 $
6,000 0.1636 $
9,000 0.1608 $
12,000 0.1566 $
18,000 0.1524 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.7 V
Mounting
SMT
Technology
General
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?