Cart

SK810

DIOTEC SK810

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 8A 100V SMC
Supplier: Diotec
Matchcode: SK810
Rutronik No.: DSKYS4959
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.2194 $
658.20 $

Prices

3,000 0.2194 $
6,000 0.21 $
9,000 0.2053 $
12,000 0.1943 $
15,000 0.1849 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.83 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
135 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?