Cart

SK420

DIOTEC SK420

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 4A 200V SMC
Supplier: Diotec
Matchcode: SK420
Rutronik No.: DSKYS5994
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1643 $
492.90 $

Prices

3,000 0.1643 $
6,000 0.1602 $
9,000 0.1575 $
12,000 0.1534 $
18,000 0.1492 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.86 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
90 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?