Cart

SK3H15SMB

DIOTEC SK3H15SMB

image shown is a representation only

DIOTEC

SCHOTTKY-D. 3A 150V SMB
Supplier: Diotec
Matchcode: SK3H15SMB
Rutronik No.: DSKY4814
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1226 $
367.80 $

Prices

3,000 0.1226 $
6,000 0.1196 $
9,000 0.1175 $
15,000 0.1145 $
21,000 0.1114 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.82 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
70 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?