Cart

SK36SMA

DIOTEC SK36SMA

image shown is a representation only

DIOTEC

SCHOTTKY DIODE 3A 60V SMA
Supplier: Diotec
Matchcode: SK36SMA
Rutronik No.: DSKYS4698
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0708 $
531.00 $

Prices

7,500 0.0708 $
15,000 0.0689 $
22,500 0.0678 $
30,000 0.066 $
45,000 0.0642 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
90 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?