Cart

SK34SMA

DIOTEC SK34SMA

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 3A 40V SMA
Supplier: Diotec
Matchcode: SK34SMA
Rutronik No.: DSKYS4672
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
0.0757 $
567.75 $

Prices

7,500 0.0757 $
15,000 0.0725 $
22,500 0.0709 $
30,000 0.0671 $
45,000 0.0638 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
90 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?