Cart

SGL34-60

DIOTEC SGL34-60

image shown is a representation only

DIOTEC

SCHOTTKY-DIO 0.5A 60V MINIMELF
Supplier: Diotec
Matchcode: SGL34-60
Rutronik No.: DSKYS5479
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0569 $
142.25 $

Prices

2,500 0.0569 $
5,000 0.0545 $
7,500 0.0532 $
12,500 0.0504 $
20,000 0.0479 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
10 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?