Cart

SGL34-40

DIOTEC SGL34-40

image shown is a representation only

DIOTEC

SCHOTTKY-DIO 0.5A 40V MINIMELF
Supplier: Diotec
Matchcode: SGL34-40
Rutronik No.: DSKYS5226
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0466 $
116.50 $

Prices

2,500 0.0466 $
5,000 0.0454 $
7,500 0.0447 $
12,500 0.0435 $
20,000 0.0423 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.46 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
10 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?