Cart

SFE1M

DIOTEC SFE1M

image shown is a representation only

DIOTEC

SI-DIODE 1A 1000V MELF
Supplier: Diotec
Matchcode: SFE1M
Rutronik No.: DSGLS5850
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.081 $
405.00 $

Prices

5,000 0.081 $
10,000 0.079 $
15,000 0.0776 $
25,000 0.0756 $
30,000 0.0736 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?