Cart

SB530

DIOTEC SB530

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 30V 5A DO201
Supplier: Diotec
Matchcode: SB530
Rutronik No.: DSKY3637
Unit Pack: 1700
MOQ: 1700
package: D0-201
Packaging: AMMOPACK
On request
0.1319 $
224.23 $

Prices

1,700 0.1319 $
3,400 0.1286 $
5,100 0.1264 $
6,800 0.1231 $
10,200 0.1198 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
125 A
Automotive
NO
Package
D0-201
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?