Cart

SB260

DIOTEC SB260

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 2A 60V DO15
Supplier: Diotec
Matchcode: SB260
Rutronik No.: DSKYS4641
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.107 $
428.00 $

Prices

4,000 0.107 $
8,000 0.0996 $
12,000 0.0948 $
16,000 0.0857 $
24,000 0.0788 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?