Cart

SB2100

DIOTEC SB2100

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 2A 100V DO15
Supplier: Diotec
Matchcode: SB2100
Rutronik No.: DSKYS5742
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
Soon available
0.0754 $
301.60 $

Prices

4,000 0.0754 $
8,000 0.0722 $
12,000 0.0706 $
16,000 0.0668 $
20,000 0.0636 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.79 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?