Cart

SB190

DIOTEC SB190

image shown is a representation only

DIOTEC

SCHOTTKY DIODE 1A 90V DO15
Supplier: Diotec
Matchcode: SB190
Rutronik No.: DSKY4263
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.036 $
144.00 $

Prices

4,000 0.036 $
8,000 0.0353 $
12,000 0.0347 $
20,000 0.0338 $
28,000 0.0329 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.79 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?