Cart

SB160S

DIOTEC SB160S

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 1A 60V AXIAL
Supplier: Diotec
Matchcode: SB160S
Rutronik No.: DSKYS6148
Unit Pack: 5000
MOQ: 5000
package: DO15
Packaging: AMMOPACK
On request
0.049 $
245.00 $

Prices

5,000 0.049 $
10,000 0.0454 $
15,000 0.0432 $
25,000 0.0391 $
35,000 0.0359 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?