Cart

SB1260

DIOTEC SB1260

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 12A 60V AXIAL
Supplier: Diotec
Matchcode: SB1260
Rutronik No.: DSKYS5220
Unit Pack: 1250
MOQ: 1250
package: DO15
Packaging: REEL
On request
0.2809 $
351.13 $

Prices

1,250 0.2809 $
2,500 0.2739 $
3,750 0.2692 $
6,250 0.2622 $
8,750 0.2552 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
0.68 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
280 A
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?