Cart

SA264

DIOTEC SA264

image shown is a representation only

DIOTEC

SI-DIODE 2A 1800V MELF
Supplier: Diotec
Matchcode: SA264
Rutronik No.: DSGLS6681
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.1241 $
620.50 $

Prices

5,000 0.1241 $
10,000 0.121 $
15,000 0.1189 $
20,000 0.1158 $
25,000 0.1127 $

Parameter

V(RRM)
1800 V
IF(AV)
2 A
I(FSM)
45 A
V(F)
1.8 V
trr
500 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?