Cart

S5J

DIOTEC S5J

image shown is a representation only

DIOTEC

DIODE 5A 600V SMC
Supplier: Diotec
Matchcode: S5J
Rutronik No.: DLGL6309
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1025 $
307.50 $

Prices

3,000 0.1025 $
6,000 0.0999 $
9,000 0.0982 $
12,000 0.0957 $
15,000 0.0931 $

Parameter

I(F)
5 A
V(RRM)
600 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
1500 ns
I(FSM)
250 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?