Cart

S3T

DIOTEC S3T

image shown is a representation only

DIOTEC

DIODE 3A 1300V SMC
Supplier: Diotec
Matchcode: S3T
Rutronik No.: DLGL5753
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.309 $
927.00 $

Prices

3,000 0.309 $
6,000 0.2875 $
9,000 0.2736 $
12,000 0.2473 $
18,000 0.2272 $

Parameter

I(F)
3 A
V(RRM)
1300 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
110 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?