Cart

S380-SLIM

DIOTEC

BRIDGE 0,8A 800V SLIM SMDIL
Supplier: Diotec
Matchcode: S380
Rutronik No.: BG3810
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2014
0.0908 $
363.20 $

Prices

4,000 0.0908 $
8,000 0.0812 $
16,000 0.0758 $
Obsolete article with this quantity is not orderable.

Parameter

I(F)
0.8 A
U(RRM)
800 V
Packaging
REEL
U(F)
1.2 V
T(j)max
150 °C
I²t
5 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
40 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?