Cart

S2T

DIOTEC S2T

image shown is a representation only

DIOTEC

DIODE 2A 1300V SMB
Supplier: Diotec
Matchcode: S2T
Rutronik No.: DLGL5713
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0704 $
211.20 $

Prices

3,000 0.0704 $
6,000 0.0686 $
9,000 0.0674 $
12,000 0.0657 $
18,000 0.0639 $

Parameter

I(F)
2 A
V(RRM)
1300 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
55 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?