Cart

RGL1D

DIOTEC RGL1D

image shown is a representation only

DIOTEC

SI-DIODE 1A 200V MINIMELF
Supplier: Diotec
Matchcode: RGL1D
Rutronik No.: DSGLS6033
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.04 $
100.00 $

Prices

2,500 0.04 $
5,000 0.0388 $
7,500 0.0381 $
12,500 0.038 $
20,000 0.0361 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
1.3 V
trr
150 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?