Cart

PB1008

DIOTEC PB1008

image shown is a representation only

DIOTEC

BRIDGE-RECT. 10A 800V PB-Diotec
Supplier: Diotec
Matchcode: PB1008
Rutronik No.: BG3361
Unit Pack: 200
MOQ: 200
package: PB
Packaging: BULK
On request
0.8771 $
175.42 $

Prices

200 0.8771 $
400 0.8156 $
600 0.7762 $
1,000 0.7016 $
1,600 0.6446 $

Parameter

I(F)
10 A
U(RRM)
560 V
Package
PB
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?