Cart

PB1001

DIOTEC PB1001

image shown is a representation only

DIOTEC

BRIDGE-RECT. 10A 100V PB-Diotec
Supplier: Diotec
Matchcode: PB1001
Rutronik No.: BG4388
Unit Pack: 200
MOQ: 200
package: PB
Packaging: BULK
On request
0.7671 $
153.42 $

Prices

200 0.7671 $
400 0.7134 $
600 0.6789 $
1,000 0.6137 $
1,600 0.5638 $

Parameter

I(F)
10 A
U(RRM)
100 V
Package
PB
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
0.93 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?