Cart

P6SMBJ7.5A

DIOTEC P6SMBJ7.5A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 9V SMB
Supplier: Diotec
Matchcode: P6SMBJ7.5A
Rutronik No.: DTRL11149
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0522 $
156.60 $

Prices

3,000 0.0522 $
6,000 0.0509 $
9,000 0.0501 $
12,000 0.0488 $
18,000 0.0475 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9 V
Automotive
NO
Clamping voltag
12.9 V
Stand-off V Vwm
7.5 V
Serie
P6SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovakia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?