Cart

P6SMBJ24CA

DIOTEC P6SMBJ24CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 30V SMB
Supplier: Diotec
Matchcode: P6SMBJ24CA
Rutronik No.: DTRL11626
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.054 $
162.00 $

Prices

3,000 0.054 $
6,000 0.0526 $
9,000 0.0517 $
12,000 0.0504 $
18,000 0.049 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
32.6 V
Automotive
NO
Clamping voltag
43 V
Stand-off V Vwm
24 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?