Cart

P6SMBJ20A

DIOTEC P6SMBJ20A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 23V SMB
Supplier: Diotec
Matchcode: P6SMBJ20A
Rutronik No.: DTRL10475
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0534 $
160.20 $

Prices

3,000 0.0534 $
6,000 0.052 $
9,000 0.0511 $
12,000 0.0498 $
18,000 0.0485 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
23.4 V
Automotive
NO
Clamping voltag
23.4 V
Stand-off V Vwm
20 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?