Cart

P6SMBJ170CA

DIOTEC P6SMBJ170CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 200V SMB
Supplier: Diotec
Matchcode: P6SMBJ170CA
Rutronik No.: DTRL7686
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
In Stock
0.0712 $
213.60 $

Prices

3,000 0.0712 $
6,000 0.0682 $
9,000 0.0666 $
12,000 0.0631 $
18,000 0.06 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
275 V
Stand-off V Vwm
170 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?