P6SMBJ15A

image shown is a representation only
Supplier: Diotec
Matchcode: P6SMBJ15A
Rutronik No.: DTRL11738
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 17.8 V
- Automotive
- NO
- Clamping voltag
- 24.4 V
- Stand-off V Vwm
- 15 V
- Serie
- P6SMB
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks