Cart

P6SMBJ130CA

DIOTEC P6SMBJ130CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 130V SMB
Supplier: Diotec
Matchcode: P6SMBJ130CA
Rutronik No.: DTRL11889
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0572 $
171.60 $

Prices

3,000 0.0572 $
6,000 0.0557 $
9,000 0.0548 $
12,000 0.0533 $
18,000 0.0519 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
152 V
Automotive
NO
Clamping voltag
231 V
Stand-off V Vwm
130 V
Serie
P6SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?