Cart

P6KE9.1CA

DIOTEC P6KE9.1CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 9,1V DO15
Supplier: Diotec
Matchcode: P6KE9V1CA
Rutronik No.: DTRL11315
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.1191 $
476.40 $

Prices

4,000 0.1191 $
8,000 0.114 $
12,000 0.1115 $
16,000 0.1055 $
24,000 0.1004 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9.1 V
Automotive
NO
Clamping voltag
13.4 V
Stand-off V Vwm
7.7 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?