Cart

P6KE7.5CA

DIOTEC P6KE7.5CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 7.5V DO15
Supplier: Diotec
Matchcode: P6KE7.5CA
Rutronik No.: DTRL11711
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.1184 $
473.60 $

Prices

4,000 0.1184 $
8,000 0.1133 $
12,000 0.1108 $
16,000 0.1048 $
24,000 0.0998 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
11.3 V
Stand-off V Vwm
6.4 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?