Cart

P6KE300A

DIOTEC P6KE300A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 300V DO15
Supplier: Diotec
Matchcode: P6KE300A
Rutronik No.: DTRL9816
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.1626 $
650.40 $

Prices

4,000 0.1626 $
8,000 0.1586 $
12,000 0.1559 $
16,000 0.1518 $
20,000 0.1477 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
300 V
Automotive
NO
Clamping voltag
414 V
Stand-off V Vwm
256 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?