Cart

P6KE24CA

DIOTEC P6KE24CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 24V DO15
Supplier: Diotec
Matchcode: P6KE24CA
Rutronik No.: DTRL7715
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0872 $
348.80 $

Prices

4,000 0.0872 $
8,000 0.085 $
12,000 0.0835 $
20,000 0.0814 $
28,000 0.0792 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
33.2 V
Stand-off V Vwm
20.5 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?