Cart

P6KE200

DIOTEC P6KE200

image shown is a representation only

DIOTEC

TVS-DIODDE UNI 0,6KW 200V DO15
Supplier: Diotec
Matchcode: P6KE200
Rutronik No.: DTRL9420
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0919 $
367.60 $

Prices

4,000 0.0919 $
8,000 0.0879 $
12,000 0.086 $
16,000 0.0814 $
20,000 0.0774 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
287 V
Stand-off V Vwm
162 V
Serie
P6KE
Tolerance
10 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?