Cart

P6KE13A

DIOTEC P6KE13A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 13V DO15
Supplier: Diotec
Matchcode: P6KE13A
Rutronik No.: DTRL11415
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0766 $
306.40 $

Prices

4,000 0.0766 $
8,000 0.0747 $
12,000 0.0734 $
16,000 0.0715 $
20,000 0.0696 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
18.2 V
Stand-off V Vwm
11.1 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?