Cart

P4SMAJ8.5A

DIOTEC P4SMAJ8.5A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 8.5V SMA
Supplier: Diotec
Matchcode: P4SMAJ8.5A
Rutronik No.: DTRL11767
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0555 $
416.25 $

Prices

7,500 0.0555 $
15,000 0.0532 $
22,500 0.052 $
37,500 0.0492 $
52,500 0.0468 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
140 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
P4SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?