Cart

P4SMA300A

DIOTEC P4SMA300A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 300V SMA
Supplier: Diotec
Matchcode: P4SMA300A
Rutronik No.: DTRL10761
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.1045 $
783.75 $

Prices

7,500 0.1045 $
15,000 0.10 $
22,500 0.0978 $
30,000 0.0925 $
37,500 0.0881 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
300 V
Automotive
NO
Clamping voltag
414 V
Stand-off V Vwm
256 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?